-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Memory Circuit, 256KX8, CMOS, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1026-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 44TSOP2 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
125 In Stock |
|
$28.4897 / $38.3400 | Buy Now |
DISTI #
936-MR2A08AMYS35
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM RoHS: Compliant | 602 |
|
$29.0600 / $37.7200 | Buy Now |
|
Future Electronics | MR2A08A Series 4 Mb (512K x 8) 3.6 V Surface Mount MRAM Memory - TSOP2-44 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 135 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$28.5000 | Buy Now |
DISTI #
MR2A08AMYS35
|
EBV Elektronik | 256Kb Serial SPI MRAM (Alt: MR2A08AMYS35) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 17 Weeks, 0 Days | EBV - 270 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$46.7400 / $50.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR2A08AMYS35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A08AMYS35
Everspin Technologies
Memory Circuit, 256KX8, CMOS, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for MR2A08AMYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A08AMYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A08AMYS35R | Memory Circuit, 256KX8, CMOS, PDSO44, 0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A08AMYS35 vs MR2A08AMYS35R |