Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Teledyne FLIR | Thermal Imager, 160 X 120, 9Hz; Temperature Min:0°C; Temperature Max:100°C; Ir Resolution:160 X 120; Thermal Sensitivity (Netd):0.15K; Field Of View (H X V):57° X 44°; Ir Focus Distance Min:-; Image Capture Frequency:9Hz |Flir MR265 | $1,041.5900 / $1,119.0000 |
|
View Details |