MR25X4641FGL
Walsin Technology Corporation
Description: Fixed Resistor, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of MR25X4641FGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR25X4641FGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR25X4641FGL by Walsin Technology Corporation

MR25X4641FGL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V) : 250
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MR25X4641FGL
    Walsin Technology Corporation
    Fixed Resistor, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MR25X4641FGL

This table gives cross-reference parts and alternative options found for MR25X4641FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X4641FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2512-4641-FT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MR25X4641FGL vs MC2512-4641-FT101Q
MR25X4641FBL Fixed Resistor, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X4641FGL vs MR25X4641FBL
MC2512-4641-FB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MR25X4641FGL vs MC2512-4641-FB101W
MC2512-4641-FT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MR25X4641FGL vs MC2512-4641-FT101W
MR25X4641FQL Fixed Resistor, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X4641FGL vs MR25X4641FQL
RMCS2512FT4K64 Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR25X4641FGL vs RMCS2512FT4K64
RC2512F4641-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc MR25X4641FGL vs RC2512F4641-07-RG70
RMNW63K4641FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, Kamaya Inc MR25X4641FGL vs RMNW63K4641FTE
NMCR2512FT4K64 RES,SMT,THICK FILM,4.64K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc MR25X4641FGL vs NMCR2512FT4K64
RM25F4641CT Fixed Resistor, Metal Glaze/thick Film, 1W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics MR25X4641FGL vs RM25F4641CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR25X4641FGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR25X4641FGL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR25X4641FGL would you like to use for your alert(s)?
  • Please alert me when MR25X4641FGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR25X4641FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR25X4641FGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR25X4641FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR25X4641FGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR25X4641FGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: