Part Details for MR25X4640FQL by Walsin Technology Corporation
Overview of MR25X4640FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X4640FQL
MR25X4640FQL CAD Models
MR25X4640FQL Part Data Attributes
|
MR25X4640FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X4640FQL
Walsin Technology Corporation
Fixed Resistor, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MR25X4640FQL
This table gives cross-reference parts and alternative options found for MR25X4640FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X4640FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2512-464RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | MR25X4640FQL vs ASC2512-464RFT4 |
RMCS2512FT464R | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR25X4640FQL vs RMCS2512FT464R |
MC2512-4640-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X4640FQL vs MC2512-4640-FB101Q |
RM25F4640CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MR25X4640FQL vs RM25F4640CT |
CAS25F4640CT | Fixed Resistor, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X4640FQL vs CAS25F4640CT |
ASC2512-464RFT4 | RESISTOR, 1W, 1%, 100ppm, 464ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR25X4640FQL vs ASC2512-464RFT4 |
CR2512T100T464R+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | MR25X4640FQL vs CR2512T100T464R+-1% |
RC2512F4640-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MR25X4640FQL vs RC2512F4640-07-T70 |
RMS1WR-464R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 464ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | MR25X4640FQL vs RMS1WR-464R-F |
MR25X4640FGL | Fixed Resistor, 1W, 464ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X4640FQL vs MR25X4640FGL |