MR25X2743FBL
Walsin Technology Corporation
Description: Fixed Resistor, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of MR25X2743FBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR25X2743FBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR25X2743FBL by Walsin Technology Corporation

MR25X2743FBL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V) : 250
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
274000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MR25X2743FBL
    Walsin Technology Corporation
    Fixed Resistor, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MR25X2743FBL

This table gives cross-reference parts and alternative options found for MR25X2743FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X2743FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR25F2743CT Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MR25X2743FBL vs CAR25F2743CT
RM1WR-274K-F Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc MR25X2743FBL vs RM1WR-274K-F
NRC-AS100F2743TRQYF Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, NIC Components Corp MR25X2743FBL vs NRC-AS100F2743TRQYF
MR25X2743FTL Fixed Resistor, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X2743FBL vs MR25X2743FTL
RMCS2512FT274K Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR25X2743FBL vs RMCS2512FT274K
MC2512-2743-FT Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 RCD Components Inc MR25X2743FBL vs MC2512-2743-FT
NMCT2512FT274K RESISTOR, 1W, 1%, 100ppm, 274000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR25X2743FBL vs NMCT2512FT274K
NRC-AS100F2743TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, NIC Components Corp MR25X2743FBL vs NRC-AS100F2743TRF
MC2512-2743-FT101W Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc MR25X2743FBL vs MC2512-2743-FT101W
MC2512-2743-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 274000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MR25X2743FBL vs MC2512-2743-FB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR25X2743FBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR25X2743FBL by Walsin Technology Corporation

  • Please alert me when MR25X2743FBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR25X2743FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR25X2743FBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR25X2743FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR25X2743FBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR25X2743FBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: