Datasheets
MR25X18R2FQL by: Walsin Technology Corporation

Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for MR25X18R2FQL by Walsin Technology Corporation

Overview of MR25X18R2FQL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR25X18R2FQL

MR25X18R2FQL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR25X18R2FQL Part Data Attributes

MR25X18R2FQL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MR25X18R2FQL Walsin Technology Corporation Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V) : 250
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.4 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PLASTIC, 10 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 18.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MR25X18R2FQL

This table gives cross-reference parts and alternative options found for MR25X18R2FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X18R2FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR25X18R2FBL Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation MR25X18R2FQL vs SR25X18R2FBL
MC2512-18R2-FTW Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 RCD Components Inc MR25X18R2FQL vs MC2512-18R2-FTW
MC2512-18R2-FB101 Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MR25X18R2FQL vs MC2512-18R2-FB101
RC2512F18R2-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc MR25X18R2FQL vs RC2512F18R2-07-RG70
CR-12FL9--18R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MR25X18R2FQL vs CR-12FL9--18R2
CAS25F18R2CT Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MR25X18R2FQL vs CAS25F18R2CT
CR-12FLF--18R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MR25X18R2FQL vs CR-12FLF--18R2
WR25X18R2FQL Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation MR25X18R2FQL vs WR25X18R2FQL
RMCS2512FT18R2 Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MR25X18R2FQL vs RMCS2512FT18R2
MC2512-18R2-FBQ Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc MR25X18R2FQL vs MC2512-18R2-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR25X18R2FQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR25X18R2FQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR25X18R2FQL would you like to use for your alert(s)?
  • Please alert me when MR25X18R2FQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR25X18R2FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR25X18R2FQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR25X18R2FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR25X18R2FQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR25X18R2FQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: