Part Details for MR25MA-4K75-D50 by RFE International Inc
Overview of MR25MA-4K75-D50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25MA-4K75-D50
MR25MA-4K75-D50 CAD Models
MR25MA-4K75-D50 Part Data Attributes
|
MR25MA-4K75-D50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR25MA-4K75-D50
RFE International Inc
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 200V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MR25MA-4K75-D50
This table gives cross-reference parts and alternative options found for MR25MA-4K75-D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25MA-4K75-D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25MR-4K75-D50 | Fixed Resistor, Metal Film, 0.25W, 4750ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, | RFE International Inc | MR25MA-4K75-D50 vs MR25MR-4K75-D50 |