Memory
MR25H256MDF
Everspin Technologies
Description: Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229E, DFN-8

Overview of MR25H256MDF by Everspin Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MR25H256MDF by Everspin Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 819-1041-ND
DigiKey IC RAM 256KBIT SPI 40MHZ 8DFN Min Qty: 1140 Lead time: 20 Weeks Container: Tray Limited Supply - Call
  • 1,140 $10.3226
$10.3226 Buy Now
DISTI # 936-MR25H256MDF
Mouser Electronics MRAM 256Kb 3.3V 32Kx8 SPI RoHS: Compliant 0
Order Now
DISTI # V36:1790_06206775
Arrow Electronics MRAM 256Kbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin DFN EP Tray RoHS: Compliant Min Qty: 1140 Package Multiple: 1140 Lead time: 20 Weeks Date Code: 1838 Americas - 1
  • 1,140 $9.1570
$9.1570 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 570 Lead time: 20 Weeks Container: Tray 0
Tray
  • 1,140 $9.9300
$9.9300 Buy Now
DISTI # 31290307
Verical MRAM 256Kbit Serial-SPI Interface 3.3V Automotive AEC-Q100 8-Pin DFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 Americas - 1
  • 1 $9.1570
$9.1570 Buy Now
DISTI # MR25H256MDF
EBV Elektronik NVRAM MRAM Serial-SPI 256Kbit 3.3V 8-Pin DFN Tray (Alt: MR25H256MDF) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 49 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MR25H256MDF by Everspin Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MR25H256MDF by Everspin Technologies

MR25H256MDF
Everspin Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
EVERSPIN TECHNOLOGIES INC
Part Package Code
SON
Package Description
DFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Everspin Technologies
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
6 mm
Memory Density
262144 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MR25H256MDF
    Everspin Technologies
    Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229E, DFN-8
    VS

Related Parts for MR25H256MDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR25H256MDF by Everspin Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR25H256MDF by Everspin Technologies

Select Manufacturer
Which Manufacturer of MR25H256MDF would you like to use for your alert(s)?
  • Please alert me when MR25H256MDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR25H256MDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR25H256MDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR25H256MDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR25H256MDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR25H256MDF by Everspin Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: