Memory
MR256A08BCMA35R
Everspin Technologies
Description: Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48

Overview of MR256A08BCMA35R by Everspin Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MR256A08BCMA35R by Everspin Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # MR256A08BCMA35R-ND
DigiKey IC RAM 256KBIT PARALLEL 48FBGA Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $7.9353
$7.9353 Buy Now
DISTI # 936-MR256A08BCMA35R
Mouser Electronics MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM RoHS: Compliant 0
  • 2,000 $7.7000
$7.7000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,000 $7.6300
$7.6300 Buy Now
DISTI # MR256A08BCMA35R
EBV Elektronik (Alt: MR256A08BCMA35R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 49 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MR256A08BCMA35R by Everspin Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR256A08BCMA35R by Everspin Technologies

MR256A08BCMA35R
Everspin Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERSPIN TECHNOLOGIES INC
Part Package Code
BGA
Package Description
LFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Everspin Technologies
Access Time-Max
35 ns
JESD-30 Code
S-PBGA-B48
Length
8 mm
Memory Density
262144 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.35 mm
Standby Current-Max
0.007 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MR256A08BCMA35R
    Everspin Technologies
    Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48
    VS

Alternate Parts for MR256A08BCMA35R

This table gives cross-reference parts and alternative options found for MR256A08BCMA35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR256A08BCMA35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR256A08BMA35R Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 Everspin Technologies MR256A08BCMA35R vs MR256A08BMA35R
Part Number Description Manufacturer Compare
MR256A08BSO35R Memory Circuit, 32KX8, CMOS, PDSO32, SOIC-32 Everspin Technologies MR256A08BCMA35R vs MR256A08BSO35R
MR256A08BYS35 Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 Everspin Technologies MR256A08BCMA35R vs MR256A08BYS35
MR256A08BCSO35 Memory Circuit, 32KX8, CMOS, PDSO32, SOIC-32 Everspin Technologies MR256A08BCMA35R vs MR256A08BCSO35
MR256A08BSO35 Memory Circuit, 32KX8, CMOS, PDSO32, SOIC-32 Everspin Technologies MR256A08BCMA35R vs MR256A08BSO35
MR256A08BMA35R Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 Everspin Technologies MR256A08BCMA35R vs MR256A08BMA35R
MR256A08BYS35R Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 Everspin Technologies MR256A08BCMA35R vs MR256A08BYS35R
MR256A08BCMA35 Memory Circuit, 32KX8, CMOS, PBGA48, FBGA-48 Everspin Technologies MR256A08BCMA35R vs MR256A08BCMA35

Related Parts for MR256A08BCMA35R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR256A08BCMA35R by Everspin Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR256A08BCMA35R by Everspin Technologies

  • Please alert me when MR256A08BCMA35R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR256A08BCMA35R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR256A08BCMA35R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR256A08BCMA35R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR256A08BCMA35R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR256A08BCMA35R by Everspin Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: