Part Details for MR2510 by Motorola Mobility LLC
Overview of MR2510 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MR2510
MR2510 CAD Models
MR2510 Part Data Attributes
|
MR2510
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MR2510
Motorola Mobility LLC
25A, 1000V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 193-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MR2510
This table gives cross-reference parts and alternative options found for MR2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2500 | 25A, 50V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Mobility LLC | MR2510 vs MR2500 |
MR2502 | 25A, 200V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN | Motorola Mobility LLC | MR2510 vs MR2502 |