Datasheets
MR2500 by:

25A, 50V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN

Part Details for MR2500 by onsemi

Overview of MR2500 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Medical Imaging Telecommunications

Part Details for MR2500

MR2500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR2500 Part Data Attributes

MR2500 onsemi
Buy Now Datasheet
Compare Parts:
MR2500 onsemi 25A, 50V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Package Description COMPACT, PLASTIC, CASE 193-04, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 193-04
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.18 V
JESD-30 Code O-PEDB-N2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for MR2500

This table gives cross-reference parts and alternative options found for MR2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MR2500 25A, 50V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, CASE 193-04, 2 PIN Motorola Mobility LLC MR2500 vs MR2500
Part Number Description Manufacturer Compare
RA254 Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, BUTTON, RA, 2 PIN Microsemi Corporation MR2500 vs RA254
RA2505 Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR2500 vs RA2505
MR2508 Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, Motorola Semiconductor Products MR2500 vs MR2508
RA251-BP Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, BUTTON, RA, 2 PIN Micro Commercial Components MR2500 vs RA251-BP
RA252 Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR2500 vs RA252
AR25B Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN Sensitron Semiconductors MR2500 vs AR25B
RA258 Rectifier Diode, 1 Phase, 1 Element, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR2500 vs RA258
RA251 Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 SEMIKRON MR2500 vs RA251
ARS25M Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 General Instrument Corp MR2500 vs ARS25M
RA256 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, International Semiconductor Inc MR2500 vs RA256

MR2500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR2500 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR2500 by onsemi

  • Please alert me when MR2500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MR2500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR2500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MR2500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR2500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR2500 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: