Part Details for MR20X9760FBL by Walsin Technology Corporation
Overview of MR20X9760FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X9760FBL
MR20X9760FBL CAD Models
MR20X9760FBL Part Data Attributes
|
MR20X9760FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X9760FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X9760FBL
This table gives cross-reference parts and alternative options found for MR20X9760FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X9760FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-9760-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X9760FBL vs MC2010-9760-FBQ |
NRC-AS50F9760TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MR20X9760FBL vs NRC-AS50F9760TRF |
239076169761L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X9760FBL vs 239076169761L |
RS10K9760FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X9760FBL vs RS10K9760FTL |
201007F9760C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X9760FBL vs 201007F9760C2 |
RMC1/2K9760FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MR20X9760FBL vs RMC1/2K9760FB |
201007F9760B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X9760FBL vs 201007F9760B2 |
RMC-229760FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X9760FBL vs RMC-229760FK |
ASC2010-976RFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | MR20X9760FBL vs ASC2010-976RFT4 |
MC2010P-9760-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 976ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X9760FBL vs MC2010P-9760-FB101Q |