Part Details for MR20X80R6FTL by Walsin Technology Corporation
Overview of MR20X80R6FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X80R6FTL
MR20X80R6FTL CAD Models
MR20X80R6FTL Part Data Attributes
|
MR20X80R6FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X80R6FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X80R6FTL
This table gives cross-reference parts and alternative options found for MR20X80R6FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X80R6FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2010FT80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X80R6FTL vs RMCF2010FT80R6 |
CR0280R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MR20X80R6FTL vs CR0280R6F |
MR20X80R6FQL | Fixed Resistor, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X80R6FTL vs MR20X80R6FQL |
MC2010-80R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X80R6FTL vs MC2010-80R6-FT101Q |
CR50TR80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | MR20X80R6FTL vs CR50TR80R6F |
232276168069L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X80R6FTL vs 232276168069L |
RMC50K80R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X80R6FTL vs RMC50K80R6FB |
RK73HW2HLTED80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X80R6FTL vs RK73HW2HLTED80R6F |
CQ1007F806JT4E | Fixed Resistor, 0.75W, 80.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X80R6FTL vs CQ1007F806JT4E |
9C20101280R6FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X80R6FTL vs 9C20101280R6FKPF5 |