There are no models available for this part yet.
Overview of MR20X7682FBL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for MR20X7682FBL by Walsin Technology Corporation
Part Data Attributes for MR20X7682FBL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V) : 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
76800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MR20X7682FBL
This table gives cross-reference parts and alternative options found for MR20X7682FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X7682FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K7682FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X7682FBL vs RS10K7682FCL |
201007F7682T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X7682FBL vs 201007F7682T3E |
201007F7682BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X7682FBL vs 201007F7682BCE |
RK73H2HLTE7682F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X7682FBL vs RK73H2HLTE7682F |
MC2010-7682-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X7682FBL vs MC2010-7682-FT101Q |
201007F7682T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X7682FBL vs 201007F7682T1 |
RK73H2HLTEB7682F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X7682FBL vs RK73H2HLTEB7682F |
RK73HW2HRTTEB7682F | RES,SMT,THICK FILM,76.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MR20X7682FBL vs RK73HW2HRTTEB7682F |
201007F7682C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X7682FBL vs 201007F7682C3 |
201007F7682B2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 76800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X7682FBL vs 201007F7682B2 |