Part Details for MR20X753JTL by Walsin Technology Corporation
Overview of MR20X753JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X753JTL
MR20X753JTL CAD Models
MR20X753JTL Part Data Attributes
|
MR20X753JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X753JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X753JTL
This table gives cross-reference parts and alternative options found for MR20X753JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X753JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2010JK-0775K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MR20X753JTL vs RC2010JK-0775K |
RC2010J753-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MR20X753JTL vs RC2010J753-07-T70 |
CR2010T100Q75K+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | MR20X753JTL vs CR2010T100Q75K+-5% |
FNF20JP-753 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | MR20X753JTL vs FNF20JP-753 |
MR20X753JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MR20X753JTL vs MR20X753JBL |
HQ1007J0753T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.75W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | MR20X753JTL vs HQ1007J0753T4E |
CQ1007J0753T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.75W, 75000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | MR20X753JTL vs CQ1007J0753T4E |
201007J0753T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | MR20X753JTL vs 201007J0753T4E |
CR-0AJL4---75K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MR20X753JTL vs CR-0AJL4---75K- |
CR-0AJL9---75K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MR20X753JTL vs CR-0AJL9---75K |