MR20X752JBL
Walsin Technology Corporation
Description: Fixed Resistor, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of MR20X752JBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MR20X752JBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR20X752JBL by Walsin Technology Corporation

MR20X752JBL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V) : 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. MR20X752JBL
    Walsin Technology Corporation
    Fixed Resistor, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MR20X752JBL

This table gives cross-reference parts and alternative options found for MR20X752JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X752JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS10K7501JCG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K7501JCG
RS10K7501JTG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K7501JTG
CR2010TT100Q7.5K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc MR20X752JBL vs CR2010TT100Q7.5K+-5%
WR20X752JGL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Walsin Technology Corporation MR20X752JBL vs WR20X752JGL
RS10K752JTL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K752JTL
MR20X752JQL Fixed Resistor, 0.5W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR20X752JBL vs MR20X752JQL
RS10K752JCL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K752JCL
RS10K752JTG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K752JTG
AF2010JK-077K5L Fixed Resistor, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation MR20X752JBL vs AF2010JK-077K5L
RS10K7501JT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7500ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd MR20X752JBL vs RS10K7501JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR20X752JBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR20X752JBL by Walsin Technology Corporation

  • Please alert me when MR20X752JBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR20X752JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR20X752JBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR20X752JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR20X752JBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR20X752JBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: