Part Details for MR20X682JQL by Walsin Technology Corporation
Overview of MR20X682JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X682JQL
MR20X682JQL CAD Models
MR20X682JQL Part Data Attributes
|
MR20X682JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X682JQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X682JQL
This table gives cross-reference parts and alternative options found for MR20X682JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X682JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X682JTL | Fixed Resistor, 0.5W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X682JQL vs MR20X682JTL |
CAR20J682CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MR20X682JQL vs CAR20J682CT |
232276060682 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X682JQL vs 232276060682 |
MR20X682JGL | Fixed Resistor, 0.5W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X682JQL vs MR20X682JGL |
9C2010126801JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X682JQL vs 9C2010126801JKPF5 |
RMC-22682JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X682JQL vs RMC-22682JK |
MC2010L6J6801SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | MR20X682JQL vs MC2010L6J6801SE |
NS1007J0682T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X682JQL vs NS1007J0682T4E |
BCTS002010-6801JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MR20X682JQL vs BCTS002010-6801JTE |
RMEF2010JT6K80 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6800ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X682JQL vs RMEF2010JT6K80 |