Part Details for MR20X3920FTL by Walsin Technology Corporation
Overview of MR20X3920FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X3920FTL
MR20X3920FTL CAD Models
MR20X3920FTL Part Data Attributes
|
MR20X3920FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X3920FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X3920FTL
This table gives cross-reference parts and alternative options found for MR20X3920FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X3920FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K3920FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MR20X3920FTL vs RMC1/2K3920FB |
WR20X3920FTL | Fixed Resistor, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X3920FTL vs WR20X3920FTL |
201007F3920BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3920FTL vs 201007F3920BB |
RK73HW2HRTTED3920F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR20X3920FTL vs RK73HW2HRTTED3920F |
MR20X3920FBL | Fixed Resistor, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X3920FTL vs MR20X3920FBL |
201007F3920T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3920FTL vs 201007F3920T1E |
HQ1007F3920TEE | Fixed Resistor, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3920FTL vs HQ1007F3920TEE |
CR2010T100Q392R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MR20X3920FTL vs CR2010T100Q392R+-1% |
RS10K3920FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X3920FTL vs RS10K3920FB |
ERJU1DF3920U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MR20X3920FTL vs ERJU1DF3920U |