Part Details for MR20X3320FBL by Walsin Technology Corporation
Overview of MR20X3320FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X3320FBL
MR20X3320FBL CAD Models
MR20X3320FBL Part Data Attributes
|
MR20X3320FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X3320FBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X3320FBL
This table gives cross-reference parts and alternative options found for MR20X3320FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X3320FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK3320F | RES,SMT,THICK FILM,332 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | MR20X3320FBL vs RK73HW2HRTBK3320F |
RTT203320FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X3320FBL vs RTT203320FE2 |
201007F3320T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs 201007F3320T5 |
HQ1007F3320TEE | Fixed Resistor, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs HQ1007F3320TEE |
201007F3320BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs 201007F3320BC |
ERJU1DF3320U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MR20X3320FBL vs ERJU1DF3320U |
201007F3320TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs 201007F3320TBE |
RMC1/2K3320FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | MR20X3320FBL vs RMC1/2K3320FB |
201007F3320BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs 201007F3320BCE |
201007F3320C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3320FBL vs 201007F3320C4E |