Part Details for MR20X3011FTL by Walsin Technology Corporation
Overview of MR20X3011FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X3011FTL
MR20X3011FTL CAD Models
MR20X3011FTL Part Data Attributes
|
MR20X3011FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X3011FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X3011FTL
This table gives cross-reference parts and alternative options found for MR20X3011FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X3011FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE3011F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X3011FTL vs RK73HW2HLTE3011F |
NMCR2010FT3K01 | RES,SMT,THICK FILM,3.01K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MR20X3011FTL vs NMCR2010FT3K01 |
RC2010FK-073K01P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X3011FTL vs RC2010FK-073K01P |
RC2010FK-073K01 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X3011FTL vs RC2010FK-073K01 |
RMC-223011FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X3011FTL vs RMC-223011FK |
RMCS1/23.01K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X3011FTL vs RMCS1/23.01K1%A |
RTT203011FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X3011FTL vs RTT203011FE4 |
HQ1007F3011TCE | Fixed Resistor, 0.75W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X3011FTL vs HQ1007F3011TCE |
RMF20FE3011 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3010ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MR20X3011FTL vs RMF20FE3011 |
RK73H2HLTEB3011F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X3011FTL vs RK73H2HLTEB3011F |