Part Details for MR20X1780FQL by Walsin Technology Corporation
Overview of MR20X1780FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1780FQL
MR20X1780FQL CAD Models
MR20X1780FQL Part Data Attributes
|
MR20X1780FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1780FQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1780FQL
This table gives cross-reference parts and alternative options found for MR20X1780FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1780FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-1780-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1780FQL vs MC2010-1780-FBW |
CR-0AFLF--178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X1780FQL vs CR-0AFLF--178R |
RTT201780FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1780FQL vs RTT201780FE3 |
TSR2GF1780V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | MR20X1780FQL vs TSR2GF1780V |
CRGCQ2010F178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MR20X1780FQL vs CRGCQ2010F178R |
MC2010-1780-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1780FQL vs MC2010-1780-FBQ |
HQ1007F1780T4E | Fixed Resistor, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1780FQL vs HQ1007F1780T4E |
MC2010-1780-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1780FQL vs MC2010-1780-FT |
WR20X1780FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X1780FQL vs WR20X1780FQL |
MC2010-1780-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1780FQL vs MC2010-1780-FB |