Part Details for MR20X1621FQL by Walsin Technology Corporation
Overview of MR20X1621FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1621FQL
MR20X1621FQL CAD Models
MR20X1621FQL Part Data Attributes
|
MR20X1621FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1621FQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1621FQL
This table gives cross-reference parts and alternative options found for MR20X1621FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1621FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K1621FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X1621FQL vs RS10K1621FB |
RMCS2010FT1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X1621FQL vs RMCS2010FT1K62 |
201007F1621CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1621FQL vs 201007F1621CB |
MC2010P-1621-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MR20X1621FQL vs MC2010P-1621-FT101 |
RTT201621FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MR20X1621FQL vs RTT201621FTE |
RK73HW2HTTE1621F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X1621FQL vs RK73HW2HTTE1621F |
RK73HW2HLTE1621F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X1621FQL vs RK73HW2HLTE1621F |
NRC50F1621TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MR20X1621FQL vs NRC50F1621TRF |
201007F1621B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1621FQL vs 201007F1621B3E |
201007F1621BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1621FQL vs 201007F1621BB |