Part Details for MR20X1212FTL by Walsin Technology Corporation
Overview of MR20X1212FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X1212FTL
MR20X1212FTL CAD Models
MR20X1212FTL Part Data Attributes
|
MR20X1212FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X1212FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR20X1212FTL
This table gives cross-reference parts and alternative options found for MR20X1212FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X1212FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X1212FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X1212FTL vs WR20X1212FGL |
NMCT2010FT12K1 | RESISTOR, 0.75W, 1%, 100ppm, 12100ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR20X1212FTL vs NMCT2010FT12K1 |
RC2010F1212-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X1212FTL vs RC2010F1212-07-RG70 |
CAR20F1212CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MR20X1212FTL vs CAR20F1212CT |
RK73HW2HTBK1212F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MR20X1212FTL vs RK73HW2HTBK1212F |
MC2010-1212-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MR20X1212FTL vs MC2010-1212-FT101W |
HQ1007F1212TEE | Fixed Resistor, 0.75W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X1212FTL vs HQ1007F1212TEE |
RC2010FK-0712K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X1212FTL vs RC2010FK-0712K1 |
RK73H2HLTEB1212F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MR20X1212FTL vs RK73H2HLTEB1212F |
NMCR2010FT12K1 | RES,SMT,THICK FILM,12.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | MR20X1212FTL vs NMCR2010FT12K1 |