Part Details for MR20X104JBL by Walsin Technology Corporation
Overview of MR20X104JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X104JBL
MR20X104JBL CAD Models
MR20X104JBL Part Data Attributes
|
MR20X104JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X104JBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X104JBL
This table gives cross-reference parts and alternative options found for MR20X104JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X104JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-1003JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | MR20X104JBL vs BCTS002010-1003JTE |
HQ1007J0104TEE | Fixed Resistor, 0.75W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X104JBL vs HQ1007J0104TEE |
RC2010JK-07100K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X104JBL vs RC2010JK-07100K |
WR20X104JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X104JBL vs WR20X104JQL |
RC2010J104-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | MR20X104JBL vs RC2010J104-07-RG70 |
RMGW50K104JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | MR20X104JBL vs RMGW50K104JB |
CR-0AJLF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X104JBL vs CR-0AJLF--100K |
HQ1007J0104TCE | Fixed Resistor, 0.75W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X104JBL vs HQ1007J0104TCE |
NRC-AS50J104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MR20X104JBL vs NRC-AS50J104TRF |
9C2010121003JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | MR20X104JBL vs 9C2010121003JKPF5 |