Part Details for MR18X3320FTL by Walsin Technology Corporation
Overview of MR18X3320FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X3320FTL
MR18X3320FTL CAD Models
MR18X3320FTL Part Data Attributes
|
MR18X3320FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X3320FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X3320FTL
This table gives cross-reference parts and alternative options found for MR18X3320FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X3320FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X3320FGL | Fixed Resistor, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X3320FTL vs MR18X3320FGL |
RMC-283320FK | RES,SMT,NON-SPECIFIED,332 OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X3320FTL vs RMC-283320FK |
WHPC1218-332RFT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MR18X3320FTL vs WHPC1218-332RFT4 |
WK73R2JRTTE3320F | Fixed Resistor, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | MR18X3320FTL vs WK73R2JRTTE3320F |
RC1218FK-07332RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X3320FTL vs RC1218FK-07332RL |
9C12181W3320FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | MR18X3320FTL vs 9C12181W3320FKPF5 |
AC1218FK-07332RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X3320FTL vs AC1218FK-07332RL |
WR18X3320FTL | RESISTOR, 1W, 1%, 100ppm, 332ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X3320FTL vs WR18X3320FTL |
RCL1218332RFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | MR18X3320FTL vs RCL1218332RFKEK |
CLF1218332R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X3320FTL vs CLF1218332R1%100PPM/KNB8 |