Part Details for MR18X1R8JQL by Walsin Technology Corporation
Overview of MR18X1R8JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X1R8JQL
MR18X1R8JQL CAD Models
MR18X1R8JQL Part Data Attributes
|
MR18X1R8JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X1R8JQL
Walsin Technology Corporation
Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR18X1R8JQL
This table gives cross-reference parts and alternative options found for MR18X1R8JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X1R8JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218J1R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | MR18X1R8JQL vs RC1218J1R8 |
9C12181W1R80JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | MR18X1R8JQL vs 9C12181W1R80JLPF5 |
SR1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | YAGEO Corporation | MR18X1R8JQL vs SR1218JK-071R8L |
AA1218JK-071R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | MR18X1R8JQL vs AA1218JK-071R8L |
232273564188L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X1R8JQL vs 232273564188L |
CRCW12181R80JNEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MR18X1R8JQL vs CRCW12181R80JNEK |
CRCW12182001R85%ET9E3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, LEAD FREE | Vishay Intertechnologies | MR18X1R8JQL vs CRCW12182001R85%ET9E3 |
232273560188 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X1R8JQL vs 232273560188 |
MR18X1R8JTL | Fixed Resistor, 1W, 1.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X1R8JQL vs MR18X1R8JTL |
RC1218JK-071R8P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.8ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X1R8JQL vs RC1218JK-071R8P |