Part Details for MR18X1502FTL by Walsin Technology Corporation
Overview of MR18X1502FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X1502FTL
MR18X1502FTL CAD Models
MR18X1502FTL Part Data Attributes
|
MR18X1502FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X1502FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X1502FTL
This table gives cross-reference parts and alternative options found for MR18X1502FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X1502FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121815K0FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | MR18X1502FTL vs RCA121815K0FKEKLS |
RC1218F1502 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | MR18X1502FTL vs RC1218F1502 |
232273571503L | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MR18X1502FTL vs 232273571503L |
WK73R2JTBK1502F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | MR18X1502FTL vs WK73R2JTBK1502F |
RMC-281502FK | RES,SMT,NON-SPECIFIED,15K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X1502FTL vs RMC-281502FK |
WHPC1218-15KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MR18X1502FTL vs WHPC1218-15KFT4 |
CR1218F15KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | MR18X1502FTL vs CR1218F15KE04 |
CLF121815K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X1502FTL vs CLF121815K1%100PPM/KNB8 |
RC1218FK-0715KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X1502FTL vs RC1218FK-0715KP |
MR18X1502FQL | Fixed Resistor, 1W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X1502FTL vs MR18X1502FQL |