MR16-18-0UR-120AW
LEDtronics Inc
Description: Single Color LED Display Cluster, Ultra Red, 49.5mm

Overview of MR16-18-0UR-120AW by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
iW3662-01-QFN5 Renesas Electronics Corporation Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility
iW3662-00-QFN5 Renesas Electronics Corporation Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility
P9412-0AWQI8 Renesas Electronics Corporation Wireless Charging Receiver with Integrated Capacitor Divider and Wattshare™ for 30W Applications

CAD Models for MR16-18-0UR-120AW by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR16-18-0UR-120AW by LEDtronics Inc

MR16-18-0UR-120AW
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ULTRA RED
Display Height
49.5 mm
Number of Functions
1
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. MR16-18-0UR-120AW
    LEDtronics Inc
    Single Color LED Display Cluster, Ultra Red, 49.5mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR16-18-0UR-120AW by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR16-18-0UR-120AW by LEDtronics Inc

Select Manufacturer
Which Manufacturer of MR16-18-0UR-120AW would you like to use for your alert(s)?
  • Please alert me when MR16-18-0UR-120AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR16-18-0UR-120AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR16-18-0UR-120AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR16-18-0UR-120AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR16-18-0UR-120AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR16-18-0UR-120AW by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: