MR140SG
Voltage Multipliers Inc
Description: Rectifier Diode, 1 Element, 0.01A, Silicon,

Overview of MR140SG by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR140SG by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR140SG by Voltage Multipliers Inc

MR140SG
Voltage Multipliers Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
E-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.01 A
Package Body Material
UNSPECIFIED
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MR140SG
    Voltage Multipliers Inc
    Rectifier Diode, 1 Element, 0.01A, Silicon,
    VS

Alternate Parts for MR140SG

This table gives cross-reference parts and alternative options found for MR140SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR140SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR140FF5 Rectifier Diode, 1 Element, 0.01A, Silicon, Voltage Multipliers Inc MR140SG vs MR140FF5
70-1011 Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon Minireel Components MR140SG vs 70-1011
70-1013 Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon Minireel Components MR140SG vs 70-1013
MR140FF3 Rectifier Diode, 1 Element, 0.01A, Silicon Voltage Multipliers Inc MR140SG vs MR140FF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR140SG by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR140SG by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of MR140SG would you like to use for your alert(s)?
  • Please alert me when MR140SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR140SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR140SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR140SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR140SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR140SG by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: