Part Details for MR12X8663FTL by Walsin Technology Corporation
Overview of MR12X8663FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12X8663FTL
MR12X8663FTL CAD Models
MR12X8663FTL Part Data Attributes
|
MR12X8663FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12X8663FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12X8663FTL
This table gives cross-reference parts and alternative options found for MR12X8663FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12X8663FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-8663-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MR12X8663FTL vs MC1206-8663-FTQ |
RCS3216F8663CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MR12X8663FTL vs RCS3216F8663CS |
1206S4F8663TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MR12X8663FTL vs 1206S4F8663TB |
RMCF1206FB866K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR12X8663FTL vs RMCF1206FB866K |
1206S4F8663CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MR12X8663FTL vs 1206S4F8663CD |
MC1206-8663-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MR12X8663FTL vs MC1206-8663-FB101 |
RK73H2BLTD8663F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12X8663FTL vs RK73H2BLTD8663F |
MR12X8663FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MR12X8663FTL vs MR12X8663FGL |
MC1206P-8663-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MR12X8663FTL vs MC1206P-8663-FT101Q |
RM12F8663CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MR12X8663FTL vs RM12F8663CT |