Part Details for MR12X6492FTL by Walsin Technology Corporation
Overview of MR12X6492FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12X6492FTL
MR12X6492FTL CAD Models
MR12X6492FTL Part Data Attributes
|
MR12X6492FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12X6492FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12X6492FTL
This table gives cross-reference parts and alternative options found for MR12X6492FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12X6492FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F6492TCE | Fixed Resistor, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MR12X6492FTL vs HQ06S4F6492TCE |
CR1206-4W-6492FPT | Fixed Resistor, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | MR12X6492FTL vs CR1206-4W-6492FPT |
MCR18ERTF6492 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MR12X6492FTL vs MCR18ERTF6492 |
RK73H2BXTE6492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MR12X6492FTL vs RK73H2BXTE6492F |
WR12X6492FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | MR12X6492FTL vs WR12X6492FG |
MC1206-6492-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | MR12X6492FTL vs MC1206-6492-FB101 |
1206S4F6492B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | MR12X6492FTL vs 1206S4F6492B5 |
RS-06K6492FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | MR12X6492FTL vs RS-06K6492FT |
NRCA12F6492TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | MR12X6492FTL vs NRCA12F6492TR10QYF |
TFA1206R6492F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 64900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MR12X6492FTL vs TFA1206R6492F-T5 |