Part Details for MR12X185JQL by Walsin Technology Corporation
Overview of MR12X185JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12X185JQL
MR12X185JQL CAD Models
MR12X185JQL Part Data Attributes
|
MR12X185JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12X185JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR12X185JQL
This table gives cross-reference parts and alternative options found for MR12X185JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12X185JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JV-185 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MR12X185JQL vs FWF06JV-185 |
SG73P2BTBK185J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MR12X185JQL vs SG73P2BTBK185J |
FCF06JT-185 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MR12X185JQL vs FCF06JT-185 |
CR1206-4W-185JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | MR12X185JQL vs CR1206-4W-185JPT-13 |
FWF06JT-185 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MR12X185JQL vs FWF06JT-185 |
RM73B2BTDD185J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12X185JQL vs RM73B2BTDD185J |
CR1206AJW-185EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MR12X185JQL vs CR1206AJW-185EAS |
D25AP2001M85%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | MR12X185JQL vs D25AP2001M85%P0 |
RMC32-185JTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12X185JQL vs RMC32-185JTE |
SG73S2BTTDD185J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR12X185JQL vs SG73S2BTTDD185J |