Part Details for MR12W5904FQL by Walsin Technology Corporation
Overview of MR12W5904FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W5904FQL
MR12W5904FQL CAD Models
MR12W5904FQL Part Data Attributes
|
MR12W5904FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W5904FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W5904FQL
This table gives cross-reference parts and alternative options found for MR12W5904FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W5904FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/85.9M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR12W5904FQL vs RMCS1/85.9M1%A |
CR1206-4W-5904FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | MR12W5904FQL vs CR1206-4W-5904FSNT |
RMGW32-5904FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MR12W5904FQL vs RMGW32-5904FB |
RC1206F5904-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | MR12W5904FQL vs RC1206F5904-07-T70 |
NMCT1206FG5M90 | RESISTOR, 0.25W, 1%, 200ppm, 5900000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR12W5904FQL vs NMCT1206FG5M90 |
CR1206AFW-5904EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MR12W5904FQL vs CR1206AFW-5904EAS |
CR1206-FW-5904EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MR12W5904FQL vs CR1206-FW-5904EPF |
ASC1206-5M9FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | MR12W5904FQL vs ASC1206-5M9FT5 |
NRC12F5904TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5900000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | MR12W5904FQL vs NRC12F5904TRF |
RK73H2BRTTDB5904F | RES,SMT,THICK FILM,5.9M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | MR12W5904FQL vs RK73H2BRTTDB5904F |