Part Details for MR12W1374FGL by Walsin Technology Corporation
Overview of MR12W1374FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W1374FGL
MR12W1374FGL CAD Models
MR12W1374FGL Part Data Attributes
|
MR12W1374FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W1374FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W1374FGL
This table gives cross-reference parts and alternative options found for MR12W1374FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W1374FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR12W1374FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MR12W1374FGL vs WR12W1374FGLJ |
MC1206P-1374-FT201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MR12W1374FGL vs MC1206P-1374-FT201W |
CR32-1374-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MR12W1374FGL vs CR32-1374-FK |
RK73H2BXTE1374F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MR12W1374FGL vs RK73H2BXTE1374F |
RMC1/8-1374FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MR12W1374FGL vs RMC1/8-1374FB |
CR-06FPB--1M37 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MR12W1374FGL vs CR-06FPB--1M37 |
RK73H2BLTEB1374F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MR12W1374FGL vs RK73H2BLTEB1374F |
RK73H2BLTDB1374F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MR12W1374FGL vs RK73H2BLTDB1374F |
CR1206T200V1.37M+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MR12W1374FGL vs CR1206T200V1.37M+-1% |
RK73H2BTTD1374F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | MR12W1374FGL vs RK73H2BTTD1374F |