Part Details for MR12W1184FGL by Walsin Technology Corporation
Overview of MR12W1184FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR12W1184FGL
MR12W1184FGL CAD Models
MR12W1184FGL Part Data Attributes
|
MR12W1184FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR12W1184FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR12W1184FGL
This table gives cross-reference parts and alternative options found for MR12W1184FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12W1184FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTE1184F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12W1184FGL vs RK73H2BLTE1184F |
RK73H2BRTTEB1184F | RES,SMT,THICK FILM,1.18M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | MR12W1184FGL vs RK73H2BRTTEB1184F |
NMCR1206FJ1M18 | RES,SMT,THICK FILM,1.18M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MR12W1184FGL vs NMCR1206FJ1M18 |
MC1206P-1184-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | MR12W1184FGL vs MC1206P-1184-FTW |
MC1206P-1184-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | MR12W1184FGL vs MC1206P-1184-FBQ |
RK73H2BGBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12W1184FGL vs RK73H2BGBK1184F |
CR32-1184-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | MR12W1184FGL vs CR32-1184-FL |
RK73H2BLBK1184F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MR12W1184FGL vs RK73H2BLBK1184F |
RMS12FT1184 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MR12W1184FGL vs RMS12FT1184 |
NRCL12F1184TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | MR12W1184FGL vs NRCL12F1184TR10F |