Part Details for MR12C-22R6-D100 by RFE International Inc
Overview of MR12C-22R6-D100 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022R61A104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
SFW22R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 22 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for MR12C-22R6-D100
MR12C-22R6-D100 CAD Models
MR12C-22R6-D100 Part Data Attributes
|
MR12C-22R6-D100
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR12C-22R6-D100
RFE International Inc
Fixed Resistor, Metal Film, 0.125W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.5 mm | |
Package Length | 3.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MR12C-22R6-D100
This table gives cross-reference parts and alternative options found for MR12C-22R6-D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR12C-22R6-D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12B-22R6-D100 | Fixed Resistor, Metal Film, 0.125W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RFE International Inc | MR12C-22R6-D100 vs MR12B-22R6-D100 |
MR12R-22R6-D100 | Fixed Resistor, Metal Film, 0.125W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RFE International Inc | MR12C-22R6-D100 vs MR12R-22R6-D100 |