Part Details for MR1123R by Freescale Semiconductor
Overview of MR1123R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR1123R
MR1123R CAD Models
MR1123R Part Data Attributes
|
MR1123R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR1123R
Freescale Semiconductor
RECTIFIER DIODE,300V V(RRM),DO-203AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO |