Part Details for MR10X3830FBL by Walsin Technology Corporation
Overview of MR10X3830FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X3830FBL
MR10X3830FBL CAD Models
MR10X3830FBL Part Data Attributes
|
MR10X3830FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X3830FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X3830FBL
This table gives cross-reference parts and alternative options found for MR10X3830FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X3830FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-3830FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | MR10X3830FBL vs BCTS001210-3830FTP |
RK73H2ETTEB3830F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10X3830FBL vs RK73H2ETTEB3830F |
CR1210-2W-3830FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | MR10X3830FBL vs CR1210-2W-3830FSNT |
BCTS001210-383RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | MR10X3830FBL vs BCTS001210-383RFTP |
SR1210FR-07383RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X3830FBL vs SR1210FR-07383RL |
RC1210FR-13383RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X3830FBL vs RC1210FR-13383RL |
CRCW1210383RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | MR10X3830FBL vs CRCW1210383RFKTA |
RK73H2ERTTDB3830F | RES,SMT,THICK FILM,383 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | MR10X3830FBL vs RK73H2ERTTDB3830F |
RK73H2ET3830F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X3830FBL vs RK73H2ET3830F |
CRM1210AFX-3830ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | MR10X3830FBL vs CRM1210AFX-3830ELF |