Part Details for MR10X2212FTL by Walsin Technology Corporation
Overview of MR10X2212FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X2212FTL
MR10X2212FTL CAD Models
MR10X2212FTL Part Data Attributes
|
MR10X2212FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X2212FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X2212FTL
This table gives cross-reference parts and alternative options found for MR10X2212FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X2212FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121022K11%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X2212FTL vs CLF121022K11%100PPM/KKB4 |
CLF121022K11%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X2212FTL vs CLF121022K11%100PPM/KNB4 |
CR1210-2W-2212FSNT | RES,SMT,THICK FILM,22.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | VENKEL LTD | MR10X2212FTL vs CR1210-2W-2212FSNT |
MR10X2212FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10X2212FTL vs MR10X2212FQL |
RMEF1210FT22K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | MR10X2212FTL vs RMEF1210FT22K1 |
CRS1210-2W-2212FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | MR10X2212FTL vs CRS1210-2W-2212FT |
CR35-2212FB | Fixed Resistor, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | MR10X2212FTL vs CR35-2212FB |
RTT122212FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | MR10X2212FTL vs RTT122212FP4 |
CLF121022K11%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X2212FTL vs CLF121022K11%100PPM/KNB16 |
RK73H2ERTTE2212F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X2212FTL vs RK73H2ERTTE2212F |