Part Details for MR10X18R0FBL by Walsin Technology Corporation
Overview of MR10X18R0FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X18R0FBL
MR10X18R0FBL CAD Models
MR10X18R0FBL Part Data Attributes
|
MR10X18R0FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X18R0FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X18R0FBL
This table gives cross-reference parts and alternative options found for MR10X18R0FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X18R0FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTE18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10X18R0FBL vs RK73H2EXTE18R0F |
ERJS14F18R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | MR10X18R0FBL vs ERJS14F18R0U |
RM13FTN18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | MR10X18R0FBL vs RM13FTN18R0 |
FPS12FT-18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | MR10X18R0FBL vs FPS12FT-18R0 |
MCR25JZHF18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | MR10X18R0FBL vs MCR25JZHF18R0 |
RCA121018R0FKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 18OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MR10X18R0FBL vs RCA121018R0FKEC |
RK73H2ETTD18R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X18R0FBL vs RK73H2ETTD18R0F |
NRCA25F18R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | MR10X18R0FBL vs NRCA25F18R0TRQYF |
RC1210FR-1318RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X18R0FBL vs RC1210FR-1318RL |
ERJP14F18R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | MR10X18R0FBL vs ERJP14F18R0U |