Datasheets
MR10X15R4FQL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Part Details for MR10X15R4FQL by Walsin Technology Corporation

Overview of MR10X15R4FQL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR10X15R4FQL

MR10X15R4FQL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR10X15R4FQL Part Data Attributes

MR10X15R4FQL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MR10X15R4FQL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Resistance 15.4 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MR10X15R4FQL

This table gives cross-reference parts and alternative options found for MR10X15R4FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X15R4FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1/4K15R4FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc MR10X15R4FQL vs RMC1/4K15R4FB
RK73H2ELTE15R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MR10X15R4FQL vs RK73H2ELTE15R4F
RK73H2ETTD15R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MR10X15R4FQL vs RK73H2ETTD15R4F
RMC35K15R4FTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MR10X15R4FQL vs RMC35K15R4FTE
RK73H2ERTTD15R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MR10X15R4FQL vs RK73H2ERTTD15R4F
CR0415R4F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation MR10X15R4FQL vs CR0415R4F
RC1210FR-1315R4L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation MR10X15R4FQL vs RC1210FR-1315R4L
RM14F15R4CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics MR10X15R4FQL vs RM14F15R4CT
CRCW121015R4FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies MR10X15R4FQL vs CRCW121015R4FKTA
ERJP14F15R4U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components MR10X15R4FQL vs ERJP14F15R4U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR10X15R4FQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR10X15R4FQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR10X15R4FQL would you like to use for your alert(s)?
  • Please alert me when MR10X15R4FQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR10X15R4FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR10X15R4FQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR10X15R4FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR10X15R4FQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR10X15R4FQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: