Part Details for MR10X1052FTL by Walsin Technology Corporation
Overview of MR10X1052FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X1052FTL
MR10X1052FTL CAD Models
MR10X1052FTL Part Data Attributes
|
MR10X1052FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X1052FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X1052FTL
This table gives cross-reference parts and alternative options found for MR10X1052FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X1052FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTD1052F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X1052FTL vs RK73H2ERTTD1052F |
WF10P1052FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR10X1052FTL vs WF10P1052FTL |
TFP1210R1052FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | MR10X1052FTL vs TFP1210R1052FA-T5 |
CR351052FB | Fixed Resistor, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | MR10X1052FTL vs CR351052FB |
AC1210FR-0710K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X1052FTL vs AC1210FR-0710K5L |
RK73H2ETTED1052F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X1052FTL vs RK73H2ETTED1052F |
CR1/41052FV | Fixed Resistor, 0.25W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | MR10X1052FTL vs CR1/41052FV |
CR-10FP6--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | MR10X1052FTL vs CR-10FP6--10K5 |
RTT121052FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | MR10X1052FTL vs RTT121052FP3 |
RK73H2ERTTDD1052F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X1052FTL vs RK73H2ERTTDD1052F |