Part Details for MR10W5364FGL by Walsin Technology Corporation
Overview of MR10W5364FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10W5364FGL
MR10W5364FGL CAD Models
MR10W5364FGL Part Data Attributes
|
MR10W5364FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10W5364FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10W5364FGL
This table gives cross-reference parts and alternative options found for MR10W5364FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10W5364FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPB--5M36 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | MR10W5364FGL vs CR-10FPB--5M36 |
RK73H2ETTD5364F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W5364FGL vs RK73H2ETTD5364F |
RMC35-5364FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10W5364FGL vs RMC35-5364FB |
RMF13FT5364 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5360000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | MR10W5364FGL vs RMF13FT5364 |
RK73H2ETBK5364F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W5364FGL vs RK73H2ETBK5364F |
RK73H2ERTTD5364F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W5364FGL vs RK73H2ERTTD5364F |
WR10W5364FDLV | Fixed Resistor, 0.5W, 5360000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | MR10W5364FGL vs WR10W5364FDLV |
CR1210-2W-5364FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | MR10W5364FGL vs CR1210-2W-5364FT-13 |
RK73H2ELTD5364F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W5364FGL vs RK73H2ELTD5364F |
RK73H2ELBK5364F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5360000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W5364FGL vs RK73H2ELBK5364F |