Part Details for MR10W515JTL by Walsin Technology Corporation
Overview of MR10W515JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10W515JTL
MR10W515JTL CAD Models
MR10W515JTL Part Data Attributes
|
MR10W515JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10W515JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR10W515JTL
This table gives cross-reference parts and alternative options found for MR10W515JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10W515JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ETTED515J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR10W515JTL vs SG73P2ETTED515J |
MR10X515JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W515JTL vs MR10X515JQL |
CR-10JPB---5M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | MR10W515JTL vs CR-10JPB---5M1 |
SG73S2ELTE515J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10W515JTL vs SG73S2ELTE515J |
WR10X515JDLV | Fixed Resistor, 0.5W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | MR10W515JTL vs WR10X515JDLV |
CR1210-2W-515JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | MR10W515JTL vs CR1210-2W-515JPT-13 |
MR10W515JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W515JTL vs MR10W515JGL |
RMC1/4-515JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | MR10W515JTL vs RMC1/4-515JB |
MR10W515JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W515JTL vs MR10W515JBL |
SG73S2ELTD515J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10W515JTL vs SG73S2ELTD515J |