Part Details for MR10720K800AAE66 by Vishay Intertechnologies
Overview of MR10720K800AAE66 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10720K800AAE66
MR10720K800AAE66 CAD Models
MR10720K800AAE66 Part Data Attributes
|
MR10720K800AAE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MR10720K800AAE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.33W, 20800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 20800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MR10720K800AAE66
This table gives cross-reference parts and alternative options found for MR10720K800AAE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10720K800AAE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR935420K800AAE66 | Fixed Resistor, Wire Wound, 0.33W, 20800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | MR10720K800AAE66 vs MR935420K800AAE66 |
MR10720K800BAE66S | Fixed Resistor, Wire Wound, 0.33W, 20800ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | MR10720K800AAE66 vs MR10720K800BAE66S |