Part Details for MR106SXR127XSX by Vishay Huntington
Overview of MR106SXR127XSX by Vishay Huntington
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR106SXR127XSX
MR106SXR127XSX CAD Models
MR106SXR127XSX Part Data Attributes
|
MR106SXR127XSX
Vishay Huntington
Buy Now
Datasheet
|
Compare Parts:
MR106SXR127XSX
Vishay Huntington
Fixed Resistor, Wire Wound, 0.25W, 0.127ohm, 250V,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HUNTINGTON ELECTRIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.635 mm | |
Lead Length | 50.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.35 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.127 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR106 | |
Technology | WIRE WOUND | |
Working Voltage | 250 V |