Part Details for MR100B-806K-B50 by RFE International Inc
Overview of MR100B-806K-B50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1806K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Part Details for MR100B-806K-B50
MR100B-806K-B50 CAD Models
MR100B-806K-B50 Part Data Attributes
|
MR100B-806K-B50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
MR100B-806K-B50
RFE International Inc
Fixed Resistor, Metal Film, 1W, 806000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 20 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MR100B-806K-B50
This table gives cross-reference parts and alternative options found for MR100B-806K-B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR100B-806K-B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR100C-806K-B50 | Fixed Resistor, Metal Film, 1W, 806000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, | RFE International Inc | MR100B-806K-B50 vs MR100C-806K-B50 |
MR100A-806K-B50 | Fixed Resistor, Metal Film, 1W, 806000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, | RFE International Inc | MR100B-806K-B50 vs MR100A-806K-B50 |