MR100A-118R-F100
RFE International Inc
Description: Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, 100ppm/Cel,

Overview of MR100A-118R-F100 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-100GLB0W00-3DB Amphenol Cables on Demand Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready]
SF-100GLB3.5W-0DB Amphenol Cables on Demand Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready]
SF-100GLB2.5W-0DB Amphenol Cables on Demand Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready]

CAD Models for MR100A-118R-F100 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR100A-118R-F100 by RFE International Inc

MR100A-118R-F100
RFE International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
1 W
Resistance
118 Ω
Resistor Type
FIXED RESISTOR
Series
MR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MR100A-118R-F100
    RFE International Inc
    Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for MR100A-118R-F100

This table gives cross-reference parts and alternative options found for MR100A-118R-F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR100A-118R-F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMR100F1180TR Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED NIC Components Corp MR100A-118R-F100 vs NMR100F1180TR
MR100B-118R-F100 Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, 100ppm/Cel, RFE International Inc MR100A-118R-F100 vs MR100B-118R-F100
M100FTK100118RTB Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, -100,100ppm/Cel Firstohm MR100A-118R-F100 vs M100FTK100118RTB
NMR100F1180TRF Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT NIC Components Corp MR100A-118R-F100 vs NMR100F1180TRF
M100FTK100118RTR Fixed Resistor, Metal Film, 1W, 118ohm, 500V, 1% +/-Tol, -100,100ppm/Cel Firstohm MR100A-118R-F100 vs M100FTK100118RTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR100A-118R-F100 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR100A-118R-F100 by RFE International Inc

  • Please alert me when MR100A-118R-F100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR100A-118R-F100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR100A-118R-F100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR100A-118R-F100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR100A-118R-F100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR100A-118R-F100 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: