Part Details for MR08X3901FTL by Walsin Technology Corporation
Overview of MR08X3901FTL by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR08X3901FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR08X3901FTLTR-ND
|
DigiKey | RES 3.9K OHM 1% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0063 | Buy Now |
DISTI #
791-MR08X3901FTL
|
Mouser Electronics | Thick Film Resistors - SMD 3.9 kOhms 150 V 250 mW (1/4 W) 1 % 0805 100 PPM / C AEC-Q200 RoHS: Compliant | 9990 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
77778061
|
Verical | Res Thick Film 0805 3.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 13900 Package Multiple: 100 | Americas - 16000 |
|
$0.0051 | Buy Now |
DISTI #
MR08X3901FTL
|
TME | Resistor: thick film, SMD, 0805, 3.9kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 100 | 16000 |
|
$0.0040 / $0.0224 | Buy Now |
Part Details for MR08X3901FTL
MR08X3901FTL CAD Models
MR08X3901FTL Part Data Attributes
|
MR08X3901FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR08X3901FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MR08X3901FTL
This table gives cross-reference parts and alternative options found for MR08X3901FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR08X3901FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W3K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MR08X3901FTL vs AC0805FR-7W3K9L |
RK73H2ATTED3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X3901FTL vs RK73H2ATTED3901F |
AC0805FR-3W3K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MR08X3901FTL vs AC0805FR-3W3K9L |
RK73H2AGBK3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X3901FTL vs RK73H2AGBK3901F |
RK73H2AXTP3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | MR08X3901FTL vs RK73H2AXTP3901F |
CRM0805AFX-3901ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MR08X3901FTL vs CRM0805AFX-3901ELF |
MCWF08P3901FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MR08X3901FTL vs MCWF08P3901FTL |
RPC0805FG3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR08X3901FTL vs RPC0805FG3K90 |
RK73H2ARTTE3901F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR08X3901FTL vs RK73H2ARTTE3901F |
FPS05FV-3901 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MR08X3901FTL vs FPS05FV-3901 |