MR08W8664FQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of MR08W8664FQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR08W8664FQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR08W8664FQL by Walsin Technology Corporation

MR08W8664FQL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
8660000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. MR08W8664FQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for MR08W8664FQL

This table gives cross-reference parts and alternative options found for MR08W8664FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR08W8664FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05FPB--8M66 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp MR08W8664FQL vs CR-05FPB--8M66
RK73H2ARTTE8664F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MR08W8664FQL vs RK73H2ARTTE8664F
CR-05FPD--8M66 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp MR08W8664FQL vs CR-05FPD--8M66
RK73H2ARTTD8664F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MR08W8664FQL vs RK73H2ARTTD8664F
CR-05FPA--8M66 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp MR08W8664FQL vs CR-05FPA--8M66
RK73H2ARTTED8664F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MR08W8664FQL vs RK73H2ARTTED8664F
CR-05FP6--8M66 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp MR08W8664FQL vs CR-05FP6--8M66
CR-05FPF--8M66 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8660000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Viking Tech Corp MR08W8664FQL vs CR-05FPF--8M66
RK73H2ARTBK8664F RES,SMT,THICK FILM,8.66M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation MR08W8664FQL vs RK73H2ARTBK8664F
MR08W8664FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation MR08W8664FQL vs MR08W8664FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR08W8664FQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR08W8664FQL by Walsin Technology Corporation

  • Please alert me when MR08W8664FQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR08W8664FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR08W8664FQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR08W8664FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR08W8664FQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR08W8664FQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: